DBM-P
Description: D Subminiature Connector, Male, Solder Terminal, Plug,

Overview of DBM-P by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF5048BCCZN Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,
ADRF5048BCCZN-R7 Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,
ADPA7002AEHZ-R7 Analog Devices 28 dBm P1dB, 15 dB gain

CAD Models for DBM-P by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBM-P by ITT Interconnect Solutions

DBM-P
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
MAX CONTACTS (SERIES)=25
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
Shell Finish
CHROMATE
Shell Material
BRASS
Shell Size
3/B
Termination Type
SOLDER
Want to compare parts?
  1. DBM-P
    ITT Interconnect Solutions
    D Subminiature Connector, Male, Solder Terminal, Plug,
    VS

Alternate Parts for DBM-P

This table gives cross-reference parts and alternative options found for DBM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBM-25P D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, Cinch Connectivity Solutions DBM-P vs DBM-25P
DBMH-25P D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug Cinch Connectivity Solutions DBM-P vs DBMH-25P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBM-P by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBM-P by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DBM-P would you like to use for your alert(s)?
  • Please alert me when DBM-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBM-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBM-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBM-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBM-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBM-P by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: