Part Details for DBM-13W3S-A197 by ITT Interconnect Solutions
Overview of DBM-13W3S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
DBO13W3S543A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 30A, Europe Standard, 500Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. |
Price & Stock for DBM-13W3S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1071-ND
|
DigiKey | CONN D-SUB RCPT 13POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
274 In Stock |
|
$13.1000 / $16.6800 | Buy Now |
DISTI #
DBM-13W3S-A197
|
Avnet Americas | Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port - Bulk (Alt: DBM-13W3S-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITADBM-13W3S-A197
|
Heilind Electronics | D-SUB RECP 10#20 3#8 SKT | Americas - 73 in Stock |
|
$6.3661 / $7.3928 | Buy Now |
DISTI #
ITTDBM-13W3S-A197
|
Heilind Electronics | D-SUB STANDARD CONNECTORS 053513-1611 | Americas - 0 in Stock |
|
$11.7761 / $15.6418 | Buy Now |
|
Onlinecomponents.com | D Subminiature Connector - 13 Contact - Female - Solder Terminal - Receptacle RoHS: Compliant |
1858 In Stock |
|
$10.3800 / $22.2300 | Buy Now |
DISTI #
28874885
|
Verical | Conn D-Sub SKT 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 6528 |
|
$8.6709 / $12.4098 | Buy Now |
DISTI #
73572461
|
Verical | Conn D-Sub SKT 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2017 | Americas - 862 |
|
$14.4950 / $28.8990 | Buy Now |
DISTI #
77533033
|
Verical | Conn D-Sub SKT 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$11.2654 / $12.2237 | Buy Now |
|
Quest Components | CONNECTOR,HYBRID D-SHELL,PCB MNT,PLUG,10+3 CONTACTS,SKT,PC TAIL TERMINAL | 6 |
|
$14.0000 / $15.7500 | Buy Now |
DISTI #
ITADBM-13W3S-A197
|
Interstate Connecting Components | D-SUB RECP 10#20 3#8 SKT | 220 |
|
$5.1300 / $5.9575 | Buy Now |
Part Details for DBM-13W3S-A197
DBM-13W3S-A197 CAD Models
DBM-13W3S-A197 Part Data Attributes
|
DBM-13W3S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-13W3S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 13POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM-13W3S-A197
This table gives cross-reference parts and alternative options found for DBM-13W3S-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-13W3S-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBMC13H3SJK126 | ITT Interconnect Solutions | $75.8247 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle | DBM-13W3S-A197 vs DBMC13H3SJK126 |