Part Details for DBLC-J25PAF-11L9-E by Japan Aviation Electronics Industry Limited
Overview of DBLC-J25PAF-11L9-E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBLC-J25PAF-11L9-E
DBLC-J25PAF-11L9-E CAD Models
DBLC-J25PAF-11L9-E Part Data Attributes
|
DBLC-J25PAF-11L9-E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DBLC-J25PAF-11L9-E
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBLC-J25PAF-11L9-E
This table gives cross-reference parts and alternative options found for DBLC-J25PAF-11L9-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLC-J25PAF-11L9-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09653215703 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBLC-J25PAF-11L9-E vs 09653215703 |
09653623813 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | DBLC-J25PAF-11L9-E vs 09653623813 |
09653695713 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBLC-J25PAF-11L9-E vs 09653695713 |
189-1125P-7-D5554 | D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Winchester Interconnect | DBLC-J25PAF-11L9-E vs 189-1125P-7-D5554 |
09653623817 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | DBLC-J25PAF-11L9-E vs 09653623817 |
L717SDBH25POL2RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBLC-J25PAF-11L9-E vs L717SDBH25POL2RM5 |
L17ED25P40 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DBLC-J25PAF-11L9-E vs L17ED25P40 |
DBMAM-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DBLC-J25PAF-11L9-E vs DBMAM-25PFOTI |
DELC-J25PAF-20L6E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | DBLC-J25PAF-11L9-E vs DELC-J25PAF-20L6E |
09653666833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | DBLC-J25PAF-11L9-E vs 09653666833 |