Part Details for DBL624CPG6-72V/15-N by LEDtronics Inc
Overview of DBL624CPG6-72V/15-N by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA212831DR0000BU | Renesas Electronics Corporation | RAA212831 72V 0.5A Step-Down Regulator Demonstration Board |
Part Details for DBL624CPG6-72V/15-N
DBL624CPG6-72V/15-N CAD Models
DBL624CPG6-72V/15-N Part Data Attributes
|
DBL624CPG6-72V/15-N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DBL624CPG6-72V/15-N
LEDtronics Inc
Single Color LED Display Cluster, Pure Green, 15.75mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | COMPLEX | |
Display Height | 15.75 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |