Part Details for DBL5W5P543M40LF by Amphenol FCi
Overview of DBL5W5P543M40LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBL5W5P543M40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452328
|
RS | DSUB POWER STB 5W5 PIN | Amphenol FCI (Amphenol CS) DBL5W5P543M40LF Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4400 | RFQ |
Part Details for DBL5W5P543M40LF
DBL5W5P543M40LF CAD Models
DBL5W5P543M40LF Part Data Attributes
|
DBL5W5P543M40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL5W5P543M40LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.3 A | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |