There are no models available for this part yet.
Overview of DBL5W5P543G30 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
CAD Models for DBL5W5P543G30 by Amphenol Communications Solutions
Part Data Attributes for DBL5W5P543G30 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for DBL5W5P543G30
This table gives cross-reference parts and alternative options found for DBL5W5P543G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL5W5P543G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL5W5P543G30LF | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, ROHS COMPLIANT | Amphenol FCi | DBL5W5P543G30 vs DBL5W5P543G30LF |
DBL5W5P543G30 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol FCi | DBL5W5P543G30 vs DBL5W5P543G30 |