Part Details for DBL21W1S300H30LF by Amphenol FCi
Overview of DBL21W1S300H30LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL21W1S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21W1 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for DBL21W1S300H30LF
DBL21W1S300H30LF CAD Models
DBL21W1S300H30LF Part Data Attributes
|
DBL21W1S300H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL21W1S300H30LF
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBL21W1S300H30LF
This table gives cross-reference parts and alternative options found for DBL21W1S300H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL21W1S300H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB21W1S543G30LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DBL21W1S300H30LF vs DB21W1S543G30LF |
DBM-21P1S-1ADN-A197-146 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBL21W1S300H30LF vs DBM-21P1S-1ADN-A197-146 |
CBD21W1F550000 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBL21W1S300H30LF vs CBD21W1F550000 |
DBMT21X1SYK126 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S300H30LF vs DBMT21X1SYK126 |
DBMMZ21H1SN | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S300H30LF vs DBMMZ21H1SN |
DBME21W1SNMBDFR163 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S300H30LF vs DBME21W1SNMBDFR163 |
DB21W1S543M00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBL21W1S300H30LF vs DB21W1S543M00LF |
DAMY-21W1S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBL21W1S300H30LF vs DAMY-21W1S |
DBMT21H1SYA197 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S300H30LF vs DBMT21H1SYA197 |
DBME21W1SNMBAFR163 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S300H30LF vs DBME21W1SNMBAFR163 |