DBF50166BQ125P36CB
Vishay Intertechnologies
Description: Feed Through Capacitor,

Overview of DBF50166BQ125P36CB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DBF50166BQ125P36CB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69K1951
Newark Dbf050166 25Kvp 125Pf 10% R16Hq 5487 |Vishay DBF50166BQ125P36CB RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5,706.8700
  • 5 $5,627.5000
  • 10 $5,542.7000
  • 25 $5,207.4300
$5,207.4300 / $5,706.8700 Buy Now

CAD Models for DBF50166BQ125P36CB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBF50166BQ125P36CB by Vishay Intertechnologies

DBF50166BQ125P36CB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
125 µF
Diameter
130 mm
Filter Type
FEED THROUGH CAPACITOR
Height
166 mm
Insulation Resistance-Min
100000 MΩ
Mounting Type
SCREW MOUNT
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Want to compare parts?
  1. DBF50166BQ125P36CB
    Vishay Intertechnologies
    Feed Through Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBF50166BQ125P36CB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBF50166BQ125P36CB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DBF50166BQ125P36CB would you like to use for your alert(s)?
  • Please alert me when DBF50166BQ125P36CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBF50166BQ125P36CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBF50166BQ125P36CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBF50166BQ125P36CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBF50166BQ125P36CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBF50166BQ125P36CB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: