Part Details for DBCPHC4708AT1 by Dubilier
Overview of DBCPHC4708AT1 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCPHC4708AT1
DBCPHC4708AT1 CAD Models
DBCPHC4708AT1 Part Data Attributes
|
DBCPHC4708AT1
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DBCPHC4708AT1
Dubilier
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for DBCPHC4708AT1
This table gives cross-reference parts and alternative options found for DBCPHC4708AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCPHC4708AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH2-A1-08-SG-SMT-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DBCPHC4708AT1 vs HPH2-A1-08-SG-SMT-P |
HSD185-208S94 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | AUK Contractors Co Ltd | DBCPHC4708AT1 vs HSD185-208S94 |
SBH51-LPPE-D04-SP-BK | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | DBCPHC4708AT1 vs SBH51-LPPE-D04-SP-BK |
DHPH-2C-08-SG-.075/.090/.285 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DBCPHC4708AT1 vs DHPH-2C-08-SG-.075/.090/.285 |
GRPB042VWQP-RC | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | DBCPHC4708AT1 vs GRPB042VWQP-RC |
AW-04-03-G-D-230-075 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | DBCPHC4708AT1 vs AW-04-03-G-D-230-075 |
HPH2-A-08-UA-SMT-P-PP | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DBCPHC4708AT1 vs HPH2-A-08-UA-SMT-P-PP |
B-V-08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Morethanall Co Ltd | DBCPHC4708AT1 vs B-V-08 |
HL42-0810-0480-Z | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | DBCPHC4708AT1 vs HL42-0810-0480-Z |
2015-2X4CD | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | DBCPHC4708AT1 vs 2015-2X4CD |