Part Details for DBCPHC2911AG1 by Dubilier
Overview of DBCPHC2911AG1 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCPHC2911AG1
DBCPHC2911AG1 CAD Models
DBCPHC2911AG1 Part Data Attributes
|
DBCPHC2911AG1
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DBCPHC2911AG1
Dubilier
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for DBCPHC2911AG1
This table gives cross-reference parts and alternative options found for DBCPHC2911AG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCPHC2911AG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0054-2210 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | Ranoda Electronics Inc | DBCPHC2911AG1 vs 0054-2210 |
200815MS022G200ZO | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | DBCPHC2911AG1 vs 200815MS022G200ZO |
ZP7-22-S-G | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | DBCPHC2911AG1 vs ZP7-22-S-G |
BB02-FF221-KB1-407528 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | DBCPHC2911AG1 vs BB02-FF221-KB1-407528 |
BB02-FP221-K02-290000 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | GradConn Ltd | DBCPHC2911AG1 vs BB02-FP221-K02-290000 |
BB02-FD221-KB1-4028S0 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | DBCPHC2911AG1 vs BB02-FD221-KB1-4028S0 |
DBCIDCC5A22AGA1 | HEADER CONNECTOR,PCB MNT,RECEPT,22 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | Alpha 3 Manufacturing | DBCPHC2911AG1 vs DBCIDCC5A22AGA1 |
200875MS022G200ZO | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | DBCPHC2911AG1 vs 200875MS022G200ZO |
200840MS022G200ZO | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | DBCPHC2911AG1 vs 200840MS022G200ZO |
BB02-FS221-K02-025025 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | GradConn Ltd | DBCPHC2911AG1 vs BB02-FS221-K02-025025 |