Part Details for DBCIDCC650AG1 by Dubilier
Overview of DBCIDCC650AG1 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCIDCC650AG1
DBCIDCC650AG1 CAD Models
DBCIDCC650AG1 Part Data Attributes
|
DBCIDCC650AG1
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DBCIDCC650AG1
Dubilier
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.339 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DBCIDCC650AG1
This table gives cross-reference parts and alternative options found for DBCIDCC650AG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCIDCC650AG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1202-50-R1-02-4.0/2.8 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | DBCIDCC650AG1 vs 1202-50-R1-02-4.0/2.8 |
C118-B-50GRK | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Highland Electronics Co Ltd | DBCIDCC650AG1 vs C118-B-50GRK |
A2016WR-2X25PF01 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | DBCIDCC650AG1 vs A2016WR-2X25PF01 |
BPH-2-RA-50-A-GD | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | DBCIDCC650AG1 vs BPH-2-RA-50-A-GD |
DBCIDCC650AG1 | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.079 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | DBCIDCC650AG1 vs DBCIDCC650AG1 |
1306-50-R-02 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Singatron Enterprises Co | DBCIDCC650AG1 vs 1306-50-R-02 |
A2016WR-2X25P | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | DBCIDCC650AG1 vs A2016WR-2X25P |