Part Details for DBCA33B08BT1 by Dubilier
Overview of DBCA33B08BT1 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCA33B08BT1
DBCA33B08BT1 CAD Models
DBCA33B08BT1 Part Data Attributes
|
DBCA33B08BT1
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DBCA33B08BT1
Dubilier
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.224 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.549 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DBCA33B08BT1
This table gives cross-reference parts and alternative options found for DBCA33B08BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCA33B08BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-67963-6 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | DBCA33B08BT1 vs 1-67963-6 |
364808M08 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.197 inch Pitch, IDC Terminal, Locking | Lumberg Connect GmbH | DBCA33B08BT1 vs 364808M08 |
MCE002-PT08T | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | MMT Corp | DBCA33B08BT1 vs MCE002-PT08T |
2002S-08TW-L | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | DBCA33B08BT1 vs 2002S-08TW-L |
364108K36 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | Lumberg Connect GmbH | DBCA33B08BT1 vs 364108K36 |
0800MS-08TW-U | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | Ratioplast Electronics | DBCA33B08BT1 vs 0800MS-08TW-U |
53164-0890 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | DBCA33B08BT1 vs 53164-0890 |