Part Details for DB972H105N-KL by CommScope Inc
Overview of DB972H105N-KL by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB972H105N-KL
DB972H105N-KL CAD Models
DB972H105N-KL Part Data Attributes
|
DB972H105N-KL
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
DB972H105N-KL
CommScope Inc
Base Station/Broadcast Transmission Antenna, 1710MHz Min, 1880MHz Max, 10.6dB Gain, 105deg 3dB Beamwidth
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | CELLULAR | |
Beamwidth-E | 30 deg | |
Beamwidth-H | 105 deg | |
Front/Back Ratio | 25 dB | |
Gain | 10.6 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1710 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 250 W | |
VSWR-Max | 1.4 | |
Wind Rating | 165 mph |