Part Details for DB910CE-M by CommScope Inc
Overview of DB910CE-M by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB910CE-M
DB910CE-M CAD Models
DB910CE-M Part Data Attributes
|
DB910CE-M
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
DB910CE-M
CommScope Inc
Base Station/Broadcast Transmission Antenna, 1850MHz Min, 1990MHz Max, 12.1dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | PCS | |
Characteristic Impedance | 50 Ω | |
Gain | 12.1 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1850 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 400 W | |
VSWR-Max | 1.5 | |
Wind Rating | 125 mph |