DB6X314K0R
Description: Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI6-G4-B, SC-74, 6 PIN

Overview of DB6X314K0R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DB6X314K0R by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 56W4030
Newark Diode, Ultrafast Recovery, 30Ma, 30V, Sot-457, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:85°C Rohs Compliant: Yes |Panasonic DB6X314K0R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

CAD Models for DB6X314K0R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DB6X314K0R by Panasonic Electronic Components

DB6X314K0R
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PANASONIC CORP
Package Description
SC-74, 6 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Samacsys Manufacturer
Panasonic
Configuration
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.4 V
Frequency Band
L BAND
JESD-30 Code
R-PDSO-G6
Number of Elements
3
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
0.3 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DB6X314K0R
    Panasonic Electronic Components
    Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI6-G4-B, SC-74, 6 PIN
    VS

Related Parts for DB6X314K0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DB6X314K0R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DB6X314K0R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DB6X314K0R would you like to use for your alert(s)?
  • Please alert me when DB6X314K0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DB6X314K0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DB6X314K0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DB6X314K0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DB6X314K0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DB6X314K0R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: