Part Details for DB630-0UR-028N by LEDtronics Inc
Overview of DB630-0UR-028N by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DB630-0UR-028N
DB630-0UR-028N CAD Models
DB630-0UR-028N Part Data Attributes
|
DB630-0UR-028N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DB630-0UR-028N
LEDtronics Inc
Single Color LED Display Cluster, Ultra Red, 33.6mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 33.6 mm | |
Number of Functions | 1 | |
Number of LEDs in Array | 30 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Peak Wavelength | 660 nm |