Part Details for DB630-0IW-028M by LEDtronics Inc
Overview of DB630-0IW-028M by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8028MPY | Analog Devices | 36VIN, UltraFast, L Out N 5A µ | |
LTM8028MPY#PBF | Analog Devices | 36VIN, UltraFast, L Out N 5A µ |
Part Details for DB630-0IW-028M
DB630-0IW-028M CAD Models
DB630-0IW-028M Part Data Attributes
|
DB630-0IW-028M
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DB630-0IW-028M
LEDtronics Inc
Single Color LED Display Cluster, Incand White, 33.6mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | INCAND WHITE | |
Configuration | COMPLEX | |
Display Height | 33.6 mm | |
Number of Functions | 1 | |
Number of LEDs in Array | 30 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |