Part Details for DB619CB5-60V/20-BP by LEDtronics Inc
Overview of DB619CB5-60V/20-BP by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
ISL81601DEMO2Z | Renesas Electronics Corporation | 60V Buck-Boost Demo Board - GUI enables operation over 9V to 60V Vin range and 0.8V to 60V Output range |
Part Details for DB619CB5-60V/20-BP
DB619CB5-60V/20-BP CAD Models
DB619CB5-60V/20-BP Part Data Attributes
|
DB619CB5-60V/20-BP
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DB619CB5-60V/20-BP
LEDtronics Inc
Single Color LED Display Cluster, Blue, 31.75mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMPLEX | |
Display Height | 31.75 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |