Part Details for DB609-0PB-036W by LEDtronics Inc
Overview of DB609-0PB-036W by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for DB609-0PB-036W
DB609-0PB-036W CAD Models
DB609-0PB-036W Part Data Attributes:
|
DB609-0PB-036W
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DB609-0PB-036W
LEDtronics Inc
Single Color LED Display Cluster, Super Blue
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |