Part Details for DB4-AP by Micro Commercial Components
Overview of DB4-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB4-AP
DB4-AP CAD Models
DB4-AP Part Data Attributes
|
DB4-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DB4-AP
Micro Commercial Components
DIAC, 45V V(BO) Max, DO-35, DO-35G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | DO-35G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | DIAC |
Alternate Parts for DB4-AP
This table gives cross-reference parts and alternative options found for DB4-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-4093RP | DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB4-AP vs HT-4093RP |
DB4 | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4-AP vs DB4 |
BR100/04DO-41 | DIAC, 45V V(BO) Max, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | DB4-AP vs BR100/04DO-41 |
HT40 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4-AP vs HT40 |
HT-40R91 | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4-AP vs HT-40R91 |
BR100/04LLD | DIAC, 45V V(BO) Max, DO-213AA, PLASTIC, MIMIMELF-2 | SEMIKRON | DB4-AP vs BR100/04LLD |
HT-40R93 | DIAC, 45V V(BO) Max, SURFACE MOUNT, DO-35, 2 PIN | Teccor | DB4-AP vs HT-40R93 |
DB4 | DIAC | STMicroelectronics | DB4-AP vs DB4 |
DB4-G | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4-AP vs DB4-G |
HT-40R | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4-AP vs HT-40R |