Part Details for DB4-123 by Gowanda Electronics Corporation
Overview of DB4-123 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB4-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-DB4-123-ND
|
DigiKey | RADIAL POWER LINE CHOKE Min Qty: 28 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1121 | Buy Now |
DISTI #
DB4-123
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWER LINE CHOKE - Bulk (Alt: DB4-123) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.0779 / $23.9632 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7300 / $31.6000 | Buy Now |
Part Details for DB4-123
DB4-123 CAD Models
DB4-123 Part Data Attributes
|
DB4-123
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DB4-123
Gowanda Electronics Corporation
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.83 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 30.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 27.94 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 14.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for DB4-123
This table gives cross-reference parts and alternative options found for DB4-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB4-123LF | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | DB4-123 vs DB4-123LF |