-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC in DO35 with +/- 2 V tight VBO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0515
|
Newark | Diac, 30V To 34V, Do-35, Breakover Voltage Min:30V, Breakover Voltage Max:34V, Breakover Current Max:15Μa, Diac/Sidac Case Style:Do-35, No. Of Pins:2Pins, Type:Diac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics DB3TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5995 |
|
$0.1710 / $0.4480 | Buy Now |
DISTI #
25AC8641
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics DB3TG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 210000 |
|
$0.0980 | Buy Now |
DISTI #
56P7332
|
Newark | Diac, 30V To 34V, Do-35, Full Reel, Breakover Voltage Min:30V, Breakover Voltage Max:34V, Breakover Current Max:15Μa, Diac/Sidac Case Style:Do-35, No. Of Pins:2Pins, Type:Diac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics DB3TG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3134-1-ND
|
DigiKey | DIAC 30-34V 2A DO35 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
91388 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
DB3TG
|
Avnet Americas | Thyristor DIAC 2-Pin DO-35 T/R - Tape and Reel (Alt: DB3TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 210000 |
|
RFQ | |
DISTI #
DB3TG
|
Avnet Americas | Thyristor DIAC 2-Pin DO-35 T/R - Tape and Reel (Alt: DB3TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0246 | Buy Now |
DISTI #
89K0515
|
Avnet Americas | Thyristor DIAC 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 89K0515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.2170 / $0.4580 | Buy Now |
DISTI #
511-DB3TG
|
Mouser Electronics | Diacs 32 Volt Trigger RoHS: Compliant | 16495 |
|
$0.0250 / $0.2600 | Buy Now |
DISTI #
E32:1076_00207183
|
Arrow Electronics | DIAC 34V 0.015mA 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2135 | Europe - 1977 |
|
$0.0212 / $0.2399 | Buy Now |
DISTI #
V72:2272_17755236
|
Arrow Electronics | DIAC 34V 0.015mA 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2227 Container: Cut Strips | Americas - 357 |
|
$0.0874 / $0.2311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB3TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DB3TG
STMicroelectronics
DIAC in DO35 with +/- 2 V tight VBO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 34 V | |
Breakover Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |