Part Details for DB3TG by Fairchild Semiconductor Corporation
Overview of DB3TG by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 20 |
|
$0.3750 | Buy Now |
|
Quest Components | 34 V, DIAC, DO-35 | 16 |
|
$0.2500 / $0.5000 | Buy Now |
|
Quest Components | 34 V, DIAC, DO-35 | 88 |
|
$0.4491 / $0.9980 | Buy Now |
|
Rochester Electronics | DIAC, 34V Max, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 3371 |
|
$0.0513 / $0.0604 | Buy Now |
Part Details for DB3TG
DB3TG CAD Models
DB3TG Part Data Attributes:
|
DB3TG
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DB3TG
Fairchild Semiconductor Corporation
DIAC, 34V V(BO) Max, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 34 V | |
Breakover Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for DB3TG
This table gives cross-reference parts and alternative options found for DB3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-5761A91RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB3TG vs HT-5761A91RP |
HT-32B93RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB3TG vs HT-32B93RP |
DB3TG | DIAC in DO35 with +/- 2 V tight VBO | STMicroelectronics | DB3TG vs DB3TG |
HT-5761A92RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB3TG vs HT-5761A92RP |
HT-32B91RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB3TG vs HT-32B91RP |