Part Details for DB32 by Diotec Semiconductor AG
Overview of DB32 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DB32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DB32TR-ND
|
DigiKey | Diac, DO-35, 32V .. 36V, 2.0A Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0295 / $0.1314 | Buy Now |
DISTI #
4878-DB32CT-ND
|
DigiKey | DIAC DO35 32V 36V 2A 100DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
637-DB32
|
Mouser Electronics | Diacs Diac, DO-35, 32V...36V, 2A RoHS: Compliant | 14148 |
|
$0.0200 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Diac - DO-35 - 32V...36V - 2A RoHS: Compliant | 5000 Factory Stock |
|
$0.0116 / $0.0166 | Buy Now |
DISTI #
78442444
|
Verical | DIAC 36V 0.2mA 2-Pin DO-35 Ammo Min Qty: 2925 Package Multiple: 25 | Americas - 9925 |
|
$0.0240 / $0.0285 | Buy Now |
DISTI #
DB32-DIO
|
TME | Diac, 2A, DO35, 32÷36V, THT, Ammo Pack Min Qty: 25 | 9925 |
|
$0.0150 / $0.0349 | Buy Now |
|
Master Electronics | Diac - DO-35 - 32V...36V - 2A RoHS: Compliant | 5000 Factory Stock |
|
$0.0116 / $0.0166 | Buy Now |
Part Details for DB32
DB32 CAD Models
DB32 Part Data Attributes:
|
DB32
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB32
Diotec Semiconductor AG
DIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-27, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 32 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |