Part Details for DB31 by Diotec Semiconductor AG
Overview of DB31 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DB31TR-ND
|
DigiKey | Diac, DO-35, 30V .. 34V, 2.0A Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3860 In Stock |
|
$0.0257 / $0.4436 | Buy Now |
DISTI #
4878-DB31CT-ND
|
DigiKey | DIAC DO35 30V 34V 2A 100DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
637-DB31
|
Mouser Electronics | Diacs Diac, DO-35, 30V...34V, 2A RoHS: Compliant | 19367 |
|
$0.0200 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Diac - DO-35 - 30V...34V - 2A RoHS: Compliant | 0 |
|
$0.0116 / $0.0151 | Buy Now |
DISTI #
78442194
|
Verical | DIAC 34V 0.2mA 2-Pin DO-35 Ammo Min Qty: 2925 Package Multiple: 25 | Americas - 9025 |
|
$0.0240 / $0.0285 | Buy Now |
DISTI #
DB31-DIO
|
TME | Diac, 2A, DO35, 30÷34V, THT, Ammo Pack Min Qty: 25 | 9025 |
|
$0.0150 / $0.0349 | Buy Now |
Part Details for DB31
DB31 CAD Models
DB31 Part Data Attributes:
|
DB31
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB31
Diotec Semiconductor AG
DIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-27, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakover Voltage-Max | 34 V | |
Breakover Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |