-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1258
|
Newark | Diac, 28V To 36V, Do-35, Breakover Voltage Min:28V, Breakover Voltage Max:36V, Breakover Current Max:50ฮa, Diac/Sidac Case Style:Do-35, No. Of Pins:2Pins, Type:Diac, Operating Temperature Max:125ยฐC, Product Range:- Rohs Compliant: Yes |Stmicroelectronics DB3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19244 |
|
$0.0930 | Buy Now |
DISTI #
497-3099-1-ND
|
DigiKey | DIAC 28-36V 2A DO35 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22683 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
DB3
|
Avnet Americas | Thyristor DIAC 2-Pin DO-35 T/R - Tape and Reel (Alt: DB3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0246 | Buy Now |
DISTI #
DB3
|
Avnet Americas | Thyristor DIAC 2-Pin DO-35 T/R - Tape and Reel (Alt: DB3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0255 | Buy Now |
DISTI #
511-DB3
|
Mouser Electronics | Diacs 32 Volt Trigger RoHS: Compliant | 36924 |
|
$0.0250 / $0.2500 | Buy Now |
DISTI #
V36:1790_06549213
|
Arrow Electronics | DIAC 36V 0.05mA 2-Pin DO-35 T/R Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2340 | Americas - 50000 |
|
$0.0255 / $0.0333 | Buy Now |
DISTI #
V72:2272_17755226
|
Arrow Electronics | DIAC 36V 0.05mA 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2238 Container: Cut Strips | Americas - 23490 |
|
$0.0334 / $0.1091 | Buy Now |
DISTI #
E02:0323_00207182
|
Arrow Electronics | DIAC 36V 0.05mA 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2232 | Europe - 5000 |
|
$0.0268 / $0.0427 | Buy Now |
DISTI #
V72:2272_06549213
|
Arrow Electronics | DIAC 36V 0.05mA 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2222 Container: Cut Strips | Americas - 4662 |
|
$0.0336 / $0.1243 | Buy Now |
DISTI #
E21:3489_00207182
|
Arrow Electronics | DIAC 36V 0.05mA 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2152 | Europe - 18 |
|
$0.0310 / $0.2993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DB3
STMicroelectronics
DIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |