Datasheets
DB2S31600L by:

Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN

Part Details for DB2S31600L by Panasonic Electronic Components

Overview of DB2S31600L by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for DB2S31600L

Part # Distributor Description Stock Price Buy
Bristol Electronics   3
RFQ

Part Details for DB2S31600L

DB2S31600L CAD Models

DB2S31600L Part Data Attributes:

DB2S31600L Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
DB2S31600L Panasonic Electronic Components Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PANASONIC CORP
Package Description SC-79, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Samacsys Manufacturer Panasonic
Configuration SINGLE
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.55 V
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

DB2S31600L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DB2S31600L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DB2S31600L by Panasonic Electronic Components

  • Please alert me when DB2S31600L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DB2S31600L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DB2S31600L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DB2S31600L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DB2S31600L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DB2S31600L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: