Part Details for DB2S31000L by Panasonic Electronic Components
Overview of DB2S31000L by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2S31000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7861
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sod-523, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:470Mv, Forward Surge Current:1A, Diode Case Style:Sod-523 Rohs Compliant: Yes |Panasonic DB2S31000L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70358479
|
RS | DB2S31000L, SMT Schottky Switching Diode, 30V 300mA, 1.6ns, 2-Pin SSMini2 F5 B | Panasonic Electronic Components DB2S31000L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 / $0.0580 | RFQ |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY, SILICON | 8 |
|
$4.1800 / $5.7000 | Buy Now |
|
ComSIT USA | SILICON EPITAXIAL PLANAR TYPE DIODE Mixer Diode, Very High Frequency, Silicon RoHS: Compliant | Europe - 1500 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 15000 |
|
RFQ | |
DISTI #
DB2S31000L
|
Avnet Abacus | Diode Switching 30V 0.2A 2-Pin SSMini2-F5-B T/R (Alt: DB2S31000L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 200MA SSMINI2 | 1939 |
|
RFQ |
Part Details for DB2S31000L
DB2S31000L CAD Models
DB2S31000L Part Data Attributes
|
DB2S31000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2S31000L
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |