Part Details for DB25PT2 by Adam Technologies Inc
Overview of DB25PT2 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB25PT2
DB25PT2 CAD Models
DB25PT2 Part Data Attributes
|
DB25PT2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DB25PT2
Adam Technologies Inc
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.464 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 |
Alternate Parts for DB25PT2
This table gives cross-reference parts and alternative options found for DB25PT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB25PT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB25PE2BLHT | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PE2BLHT |
DB25-PT-2 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle, | Adam Technologies Inc | DB25PT2 vs DB25-PT-2 |
DB25PE2BL | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PE2BL |
DB25PT2RHT | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PT2RHT |
DB25PT2REMI | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PT2REMI |
DB25PT2BLHT | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PT2BLHT |
DB25PE2EMI | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PE2EMI |
DB25PT2BL | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PT2BL |
DB25PT2EMI | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DB25PT2 vs DB25PT2EMI |
DB25PE2BLEMI | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DB25PT2 vs DB25PE2BLEMI |