Part Details for DB102 by Sensitron Semiconductors
Overview of DB102 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB102
DB102 CAD Models
DB102 Part Data Attributes
|
DB102
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DB102
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 1A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DB102
This table gives cross-reference parts and alternative options found for DB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF01-G | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | DB102 vs DF01-G |
DF01MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | International Rectifier | DB102 vs DF01MTRR16 |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | Surge Components Inc | DB102 vs DB102 |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | DB102 vs DF01M |
DF01-G | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DB102 vs DF01-G |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Lite-On Semiconductor Corporation | DB102 vs DB102 |
DI101 | 1A, 100V, SILICON, BRIDGE RECTIFIER DIODE, DIP-4 | Diotec Electronics Corp | DB102 vs DI101 |
DB102 | Bridge Rectifier Diode, | HY Electronic Corp | DB102 vs DB102 |
DF01MTR16 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | International Rectifier | DB102 vs DF01MTR16 |
DF01M-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | Vishay Intertechnologies | DB102 vs DF01M-E3/45 |