Part Details for DB102 by Gulfsemi
Overview of DB102 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB102BGILF | Renesas Electronics Corporation | 2-output Differential Buffer for PCIe Gen2 | |
9DB102BGLF | Renesas Electronics Corporation | 2-output Differential Buffer for PCIe Gen2 | |
9DB102BGLFT | Renesas Electronics Corporation | 2-output Differential Buffer for PCIe Gen2 |
Part Details for DB102
DB102 CAD Models
DB102 Part Data Attributes
|
DB102
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
DB102
Gulfsemi
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC, DB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB102
This table gives cross-reference parts and alternative options found for DB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB102 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM) | DB102 vs DB102 |
DF01M-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube | DB102 vs DF01M-E3/45 |
DF01M | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | DB102 vs DF01M |
DF01M-T | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | DB102 vs DF01M-T |
DB102 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | DB102 vs DB102 |
DB102-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | DB102 vs DB102-BP |
DF01M-E3/45 | Vishay Intertechnologies | $0.3399 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | DB102 vs DF01M-E3/45 |
DF01 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN | DB102 vs DF01 |
DF01MTR16 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DB102 vs DF01MTR16 |