Part Details for DB101-C by Rectron Semiconductor
Overview of DB101-C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB101-C
DB101-C CAD Models
DB101-C Part Data Attributes:
|
DB101-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB101-C
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DB101-C
This table gives cross-reference parts and alternative options found for DB101-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB101-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DB101-C vs DB101 |
DF005-G | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DB101-C vs DF005-G |
DB101 | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | DB101-C vs DB101 |
DF005M-E3/72 | DIODE 1 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | DB101-C vs DF005M-E3/72 |
DB101-HF-C | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB101-C vs DB101-HF-C |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DF, 4 PIN | HY Electronic Corp | DB101-C vs DF005 |
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Semiconductor Inc | DB101-C vs DB101 |
DB101-C-HF | 1A, 50V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB101-C vs DB101-C-HF |
DF005M | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | Vishay Intertechnologies | DB101-C vs DF005M |
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DB101-C vs DB101 |