DB100-PAF09G30T-2C
MMT Corp
Description: D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Overview of DB100-PAF09G30T-2C by MMT Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9005AIF72D25DB100.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator
SIT3521AI-1C1301DB100.000000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT9005AIF72D33DB100.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

CAD Models for DB100-PAF09G30T-2C by MMT Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DB100-PAF09G30T-2C by MMT Corp

DB100-PAF09G30T-2C
MMT Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MMT MACHRONE CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Body Breadth
0.494 inch
Body Depth
0.488 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
9
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. DB100-PAF09G30T-2C
    MMT Corp
    D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
    VS

Alternate Parts for DB100-PAF09G30T-2C

This table gives cross-reference parts and alternative options found for DB100-PAF09G30T-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB100-PAF09G30T-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDB100-PAF09G30T-2A D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug MMT Corp DB100-PAF09G30T-2C vs EDB100-PAF09G30T-2A
DB100-PAF09G30T-2RD D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug MMT Corp DB100-PAF09G30T-2C vs DB100-PAF09G30T-2RD
DB100-PAF09G30T-2RC D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug MMT Corp DB100-PAF09G30T-2C vs DB100-PAF09G30T-2RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DB100-PAF09G30T-2C by MMT Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DB100-PAF09G30T-2C by MMT Corp

Select Manufacturer
Which Manufacturer of DB100-PAF09G30T-2C would you like to use for your alert(s)?
  • Please alert me when DB100-PAF09G30T-2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DB100-PAF09G30T-2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DB100-PAF09G30T-2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DB100-PAF09G30T-2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DB100-PAF09G30T-2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DB100-PAF09G30T-2C by MMT Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: