Part Details for DB-C4-J11-F by Japan Aviation Electronics Industry Limited
Overview of DB-C4-J11-F by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-C4-J11-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-DB-C4-J11-F-ND
|
DigiKey | CONN D SUB METAL HOOD B SHELL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
55 In Stock |
|
$27.3539 / $49.0300 | Buy Now |
DISTI #
C1S400200164742
|
Chip1Stop | Connector Accessories D-Sub Metallic Hood Junction Shell Aluminum Die Cast Nickel Finish RoHS: Compliant | 350 |
|
$9.5300 | Buy Now |
DISTI #
C1S400200082934
|
Chip1Stop | Connector Accessories D-Sub Metallic Hood Junction Shell Aluminum Die Cast Nickel Finish RoHS: Compliant | 133 |
|
$12.6000 / $20.2000 | Buy Now |
Part Details for DB-C4-J11-F
DB-C4-J11-F CAD Models
DB-C4-J11-F Part Data Attributes
|
DB-C4-J11-F
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DB-C4-J11-F
Japan Aviation Electronics Industry Limited
Connector Accessory, Hood, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 1 | M3X10 | |
Mounting Option 2 | SCREW |