Part Details for DB-5R5D105 by ELNA America Inc
Overview of DB-5R5D105 by ELNA America Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-5R5D105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Capacitor, 1uf, 5.5V, 80±% | 70 |
|
$1.9580 / $3.5600 | Buy Now |
|
Quest Components | Capacitor, 1uf, 5.5V, 80±% | 40 |
|
$1.9580 / $3.5600 | Buy Now |
|
Quest Components | Capacitor, 1uf, 5.5V, 80±% | 20 |
|
$2.2250 / $3.5600 | Buy Now |
|
Quest Components | Capacitor, 1uf, 5.5V, 80±% | 12 |
|
$1.7800 / $2.2250 | Buy Now |
|
Quest Components | Capacitor, 1uf, 5.5V, 80±% | 10 |
|
$2.7500 / $3.7500 | Buy Now |
Part Details for DB-5R5D105
DB-5R5D105 CAD Models
DB-5R5D105 Part Data Attributes
|
DB-5R5D105
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DB-5R5D105
ELNA America Inc
Special Capacitor, 5.5V, 1000000uF
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Elna | |
Capacitance | 1000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 21.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm |
Alternate Parts for DB-5R5D105
This table gives cross-reference parts and alternative options found for DB-5R5D105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-5R5D105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5C105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 1000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | DB-5R5D105 vs KR-5R5C105-R |
DB-5R5D105T | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | DB-5R5D105 vs DB-5R5D105T |