Part Details for DB-25SFF000 by Leoco USA Corp
Overview of DB-25SFF000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB-25SFF000
DB-25SFF000 CAD Models
DB-25SFF000 Part Data Attributes
|
DB-25SFF000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
DB-25SFF000
Leoco USA Corp
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | W/O STRAIN RELIEF | |
Body Breadth | 0.496 inch | |
Body Depth | 0.425 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DB-25SFF000
This table gives cross-reference parts and alternative options found for DB-25SFF000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25SFF000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB-25SFUSCC | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFUSCC |
DB-25SFFS00 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFFS00 |
DB-25SFF0C0 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFF0C0 |
DB-25SFUSC0 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFUSC0 |
DB-25SFU0C0 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFU0C0 |
DB-25SFFSCC | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFFSCC |
DB-25SFF0CC | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFF0CC |
DB-25SFFSC0 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFFSC0 |
DB-25SFU0CC | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Plug | Leoco USA Corp | DB-25SFF000 vs DB-25SFU0CC |