Part Details for DAV3V3P343H30LF by Amphenol FCi
Overview of DAV3V3P343H30LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAV3V3P343H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Straight Solder 30A , 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for DAV3V3P343H30LF
DAV3V3P343H30LF CAD Models
DAV3V3P343H30LF Part Data Attributes
|
DAV3V3P343H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAV3V3P343H30LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAV3V3P343H30LF
This table gives cross-reference parts and alternative options found for DAV3V3P343H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAV3V3P343H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD3W3M00000/AA-759.1 | D Subminiature Connector, 3 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | DAV3V3P343H30LF vs CBD3W3M00000/AA-759.1 |
DAL3W3P343H40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAV3V3P343H30LF vs DAL3W3P343H40LF |
DAV3W3P700G30LF | DSUB POWER STB 3W3 PIN | Amphenol Communications Solutions | DAV3V3P343H30LF vs DAV3W3P700G30LF |
L177TWA3W3PP2YFMC182 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DAV3V3P343H30LF vs L177TWA3W3PP2YFMC182 |
DAL3V3P300H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAV3V3P343H30LF vs DAL3V3P300H30LF |
DAL3V3P300H40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAV3V3P343H30LF vs DAL3V3P300H40LF |
DAO3W3P343H40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAV3V3P343H30LF vs DAO3W3P343H40LF |
DAO3V3P343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAV3V3P343H30LF vs DAO3V3P343H30LF |
DAV3W3P700H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAV3V3P343H30LF vs DAV3W3P700H30LF |
DAV3W3P343G40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAV3V3P343H30LF vs DAV3W3P343G40LF |