Part Details for DAPF15P064HTXLF by Amphenol Communications Solutions
Overview of DAPF15P064HTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAPF15P064HTXLF
DAPF15P064HTXLF CAD Models
DAPF15P064HTXLF Part Data Attributes
|
DAPF15P064HTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DAPF15P064HTXLF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAPF15P064HTXLF
This table gives cross-reference parts and alternative options found for DAPF15P064HTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAPF15P064HTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC15M5B800C-50-403.37 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAPF15P064HTXLF vs HDC15M5B800C-50-403.37 |
DAP15P0HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15P064HTXLF vs DAP15P0HXLF |
777DFAH15PAJ4VFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAPF15P064HTXLF vs 777DFAH15PAJ4VFM |
DAF15P567TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15P064HTXLF vs DAF15P567TXLF |
DAP15P332MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAPF15P064HTXLF vs DAP15P332MTXLF |
DAP15P6NTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15P064HTXLF vs DAP15P6NTXLF |
DAP15P065GXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15P064HTXLF vs DAP15P065GXLF |
DAPL15P364NXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAPF15P064HTXLF vs DAPL15P364NXLF |
DAO15P465MTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAPF15P064HTXLF vs DAO15P465MTXLF |
DAO15P0TXBLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAPF15P064HTXLF vs DAO15P0TXBLF |