Part Details for DAP222M3T5G by onsemi
Overview of DAP222M3T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP222M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8767
|
Newark | Switching Diode, Dual, Common Anode, 80 V/ Reel |Onsemi DAP222M3T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
DAP222M3T5GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23478 In Stock |
|
$0.0238 / $0.2400 | Buy Now |
DISTI #
DAP222M3T5G
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin(3+Tab) TO-220AB T/R - Tape and Reel (Alt: DAP222M3T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0268 | Buy Now |
DISTI #
863-DAP222M3T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DUAL COMM ANODE SWCH RoHS: Compliant | 12520 |
|
$0.0260 / $0.2400 | Buy Now |
|
Rochester Electronics | DAN222M - Common Anode Dual Switching Diodes RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.0224 / $0.0264 | Buy Now |
DISTI #
DAP222M3T5G
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin(3+Tab) TO-220AB T/R - Tape and Reel (Alt: DAP222M3T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0268 | Buy Now |
DISTI #
DAP222M3T5G
|
Avnet Silica | Diode Switching 80V 0.1A 3-Pin(3+Tab) TO-220AB T/R (Alt: DAP222M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DAP222M3T5G
|
EBV Elektronik | Diode Switching 80V 0.1A 3-Pin(3+Tab) TO-220AB T/R (Alt: DAP222M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DAP222M3T5G
DAP222M3T5G CAD Models
DAP222M3T5G Part Data Attributes:
|
DAP222M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DAP222M3T5G
onsemi
Switching Diode, Dual, Common Anode, 80 V, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 3.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.26 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |