Part Details for DAO11W1S300H40LF by Amphenol FCi
Overview of DAO11W1S300H40LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAO11W1S300H40LF
DAO11W1S300H40LF CAD Models
DAO11W1S300H40LF Part Data Attributes
|
DAO11W1S300H40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAO11W1S300H40LF
Amphenol FCi
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAO11W1S300H40LF
This table gives cross-reference parts and alternative options found for DAO11W1S300H40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAO11W1S300H40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO11W1S543G00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAO11W1S300H40LF vs DAO11W1S543G00LF |
DCMME-11W1SM | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAO11W1S300H40LF vs DCMME-11W1SM |
L177TWA11W1SP3SYRM54 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAO11W1S300H40LF vs L177TWA11W1SP3SYRM54 |
DA011W1S500G30 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DAO11W1S300H40LF vs DA011W1S500G30 |
DEMMY-11W1SB | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAO11W1S300H40LF vs DEMMY-11W1SB |
DAMS11X1SVK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO11W1S300H40LF vs DAMS11X1SVK126 |
DAMMV11X1SN-A101 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO11W1S300H40LF vs DAMMV11X1SN-A101 |
CBD11W1F850000 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAO11W1S300H40LF vs CBD11W1F850000 |
DAI11W1S300H40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAO11W1S300H40LF vs DAI11W1S300H40LF |
DAL11W1S543H00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAO11W1S300H40LF vs DAL11W1S543H00LF |