Part Details for DAN217U-T1 by Won-Top Electronics Co Ltd
Overview of DAN217U-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAN217U-T1
DAN217U-T1 CAD Models
DAN217U-T1 Part Data Attributes:
|
DAN217U-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DAN217U-T1
Won-Top Electronics Co Ltd
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DAN217U-T1
This table gives cross-reference parts and alternative options found for DAN217U-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217U-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN217-T1 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN217U-T1 vs DAN217-T1 |
MA157A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | DAN217U-T1 vs MA157A |
LDAN217LT1G | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | DAN217U-T1 vs LDAN217LT1G |
DA218STP | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAN217U-T1 vs DA218STP |
LDAN217LT3G | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | DAN217U-T1 vs LDAN217LT3G |
KDS123S | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL PACKAGE-3 | KEC | DAN217U-T1 vs KDS123S |
DA228UFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN217U-T1 vs DA228UFH |
DAN217-TP-HF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN217U-T1 vs DAN217-TP-HF |
KDS123U | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, USM, 3 PIN | KEC | DAN217U-T1 vs KDS123U |
DA380UFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN217U-T1 vs DA380UFH |