Datasheets
DAN212KT-146 by: ROHM Semiconductor

0.1A, 80V, SILICON, SIGNAL DIODE, SMT, SC-59, 3 PIN

Part Details for DAN212KT-146 by ROHM Semiconductor

Overview of DAN212KT-146 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DAN212KT-146

DAN212KT-146 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DAN212KT-146 Part Data Attributes

DAN212KT-146 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DAN212KT-146 ROHM Semiconductor 0.1A, 80V, SILICON, SIGNAL DIODE, SMT, SC-59, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Part Package Code SC-59
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAN212KT-146 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAN212KT-146 by ROHM Semiconductor

  • Please alert me when DAN212KT-146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAN212KT-146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAN212KT-146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAN212KT-146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAN212KT-146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAN212KT-146 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: