Part Details for DAMV36W4P543NLF by Amphenol Communications Solutions
Overview of DAMV36W4P543NLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DAMV36W4P543NLF
DAMV36W4P543NLF CAD Models
DAMV36W4P543NLF Part Data Attributes
|
DAMV36W4P543NLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMV36W4P543NLF
Amphenol Communications Solutions
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMV36W4P543NLF
This table gives cross-reference parts and alternative options found for DAMV36W4P543NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMV36W4P543NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY36W4PNMB1B7NFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMV36W4P543NLF vs DDMY36W4PNMB1B7NFR163 |
DBMME-36W4PX | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMV36W4P543NLF vs DBMME-36W4PX |
DEMME-36W4PE | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMV36W4P543NLF vs DEMME-36W4PE |
DAMV36W4P543NLF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAMV36W4P543NLF vs DAMV36W4P543NLF |
DCMY-36W4PETI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMV36W4P543NLF vs DCMY-36W4PETI |
DDMT36C4PYK87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMV36W4P543NLF vs DDMT36C4PYK87 |
DDM36W4PNMB1B9NFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMV36W4P543NLF vs DDM36W4PNMB1B9NFR163 |
CBM36W4M57000X | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAMV36W4P543NLF vs CBM36W4M57000X |
DCM-36W4PMTI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMV36W4P543NLF vs DCM-36W4PMTI |
DDMY-36W4PB | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMV36W4P543NLF vs DDMY-36W4PB |