Part Details for DAMP-11X1S-J-A197 by ITT Interconnect Solutions
Overview of DAMP-11X1S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DAMP-11X1S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMP-11X1S-J-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port - Bulk (Alt: DAMP-11X1S-J-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2750 / $76.1460 | Buy Now |
DISTI #
053512-1575
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port - Bulk (Alt: 053512-1575) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2750 / $76.1460 | Buy Now |
DISTI #
74744093
|
RS | D Sub,053512-1729 | ITT Cannon DAMP-11X1S-J-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8000 | RFQ |
DISTI #
ITTDAMP-11X1S-J-A197
|
Heilind Electronics | DAMP-11X1S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$52.5400 / $146.7800 | Buy Now |
DISTI #
ITTDAMP-11X1S-J-A197
|
Interstate Connecting Components | DAMP-11X1S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$52.5400 / $146.7800 | Buy Now |
Part Details for DAMP-11X1S-J-A197
DAMP-11X1S-J-A197 CAD Models
DAMP-11X1S-J-A197 Part Data Attributes
|
DAMP-11X1S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMP-11X1S-J-A197
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |