Part Details for DAMMY15SSNMB by ITT Interconnect Solutions
Overview of DAMMY15SSNMB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMMY15SSNMB
DAMMY15SSNMB CAD Models
DAMMY15SSNMB Part Data Attributes
|
DAMMY15SSNMB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMY15SSNMB
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for DAMMY15SSNMB
This table gives cross-reference parts and alternative options found for DAMMY15SSNMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMY15SSNMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMW15S032LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAMMY15SSNMB vs DAMW15S032LF |
DAS15S967GLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAMMY15SSNMB vs DAS15S967GLF |
617-U-015-S-CF-4-21-E | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAMMY15SSNMB vs 617-U-015-S-CF-4-21-E |
617-A-015-S-AJ-2-21 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAMMY15SSNMB vs 617-A-015-S-AJ-2-21 |
DAMV15S465CLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAMMY15SSNMB vs DAMV15S465CLF |
DAPV15S067NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAMMY15SSNMB vs DAPV15S067NLF |
DAV15S064LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAMMY15SSNMB vs DAV15S064LF |
FCF-15STI | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | DAMMY15SSNMB vs FCF-15STI |
DAMS15S443LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMY15SSNMB vs DAMS15S443LF |
DAM15S067NTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAMMY15SSNMB vs DAM15S067NTLF |