There are no models available for this part yet.
Overview of DAMMV3XK3SNTM-A101 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
CAD Models for DAMMV3XK3SNTM-A101 by ITT Interconnect Solutions
Part Data Attributes for DAMMV3XK3SNTM-A101 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DAMMV3XK3SNTM-A101
This table gives cross-reference parts and alternative options found for DAMMV3XK3SNTM-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMV3XK3SNTM-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-3PK3S-1ADN-A190-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAM-3PK3S-1ADN-A190-A197-146 |
DAM-3H3S-OL4-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAM-3H3S-OL4-A197 |
DAM3W3SNMBF179AFR163 | D Subminiature Connector, 3 Contact(s), Female, Wire Wrap Terminal, Receptacle, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAM3W3SNMBF179AFR163 |
DAM-3PK3S-1A9N-A191-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAM-3PK3S-1A9N-A191-A197-146 |
L177TWA3W3SHCSV3RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMV3XK3SNTM-A101 vs L177TWA3W3SHCSV3RRM6 |
DAMS3PK3SVK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAMS3PK3SVK126TM |
DAMG3XK3SVA197TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAMG3XK3SVA197TM |
DAMG3XK3SJK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAMG3XK3SJK126TM |
DAM-3PK3S-1A9N-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAM-3PK3S-1A9N-A197-146 |
DAMU3XK3SYK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMV3XK3SNTM-A101 vs DAMU3XK3SYK126TM |