Part Details for DAMMV11X1SN by ITT Interconnect Solutions
Overview of DAMMV11X1SN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DAMMV11X1SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMMV11X1SN-ND
|
DigiKey | CONN D-SUB RCPT 11P PNL MNT SLDR Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DAMMV11X1SN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1F PCB STR V G50 X ZI | 0 |
|
$36.5600 / $46.6300 | Order Now |
DISTI #
DAMMV11X1SN
|
PEI Genesis | COMBO 11W1F PCB STR V G50 X ZI | 0 |
|
Buy Now |
Part Details for DAMMV11X1SN
DAMMV11X1SN CAD Models
DAMMV11X1SN Part Data Attributes
|
DAMMV11X1SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMV11X1SN
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMMV11X1SN
This table gives cross-reference parts and alternative options found for DAMMV11X1SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMV11X1SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-11W1SET | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMV11X1SN vs DBM-11W1SET |
DAV11W1S543A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMV11X1SN vs DAV11W1S543A00LF |
DAM-11P1S-1A9N-A190-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMV11X1SN vs DAM-11P1S-1A9N-A190-A197-146 |
L77TWA11W1SMSV3FRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMV11X1SN vs L77TWA11W1SMSV3FRM6 |
L77TWA11W1SMCSV3RRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMV11X1SN vs L77TWA11W1SMCSV3RRM6 |
DBME-11W1SHT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMV11X1SN vs DBME-11W1SHT |
DAMY11W1SNMBLFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMV11X1SN vs DAMY11W1SNMBLFR163 |
DAM-11P1S-1AVN-A190-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMV11X1SN vs DAM-11P1S-1AVN-A190-A197 |
DBMM-11W1SX | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMV11X1SN vs DBMM-11W1SX |
DAM-11P1S-1AGN-A190-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMV11X1SN vs DAM-11P1S-1AGN-A190-A197 |