Part Details for DAMME-3W3SB by Cinch Connectivity Solutions
Overview of DAMME-3W3SB by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMME-3W3SB
DAMME-3W3SB CAD Models
DAMME-3W3SB Part Data Attributes
|
DAMME-3W3SB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMME-3W3SB
Cinch Connectivity Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMME-3W3SB
This table gives cross-reference parts and alternative options found for DAMME-3W3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMME-3W3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWA3W3SMP3SV3FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMME-3W3SB vs L77TWA3W3SMP3SV3FRM6 |
DAMN3CK3SNA197TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMME-3W3SB vs DAMN3CK3SNA197TM |
L177TWA3W3SHP2SV4RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMME-3W3SB vs L177TWA3W3SHP2SV4RRM6 |
CBM3W3F57000X | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAMME-3W3SB vs CBM3W3F57000X |
DEMMY-3W3SX | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMME-3W3SB vs DEMMY-3W3SX |
DEMY-3W3SHT | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMME-3W3SB vs DEMY-3W3SHT |
DEMY-3W3SXT | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMME-3W3SB vs DEMY-3W3SXT |
L177TWA3W3SHP3SVA514RM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMME-3W3SB vs L177TWA3W3SHP3SVA514RM6 |
DAMMY-3W3SZ | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMME-3W3SB vs DAMMY-3W3SZ |
DBME-3W3SZT | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMME-3W3SB vs DBME-3W3SZT |