DAMM-15P-S
ITT Interconnect Solutions
Description: CONN D-SUB PLUG 15POS R/A SOLDER

Overview of DAMM-15P-S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
D15S13A4PV00LF Amphenol Communications Solutions DSUB R/A STB 15P SOCKET
D15S23A4GV00LF Amphenol Communications Solutions D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET
51940-126LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle.

Price & Stock for DAMM-15P-S by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # DAMM15PS
Avnet Americas Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # DAMM-15P-S
Avnet Americas Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15P-S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 100 $57.2760
  • 110 $54.1800
  • 210 $51.0840
  • 500 $36.7815
  • 1,000 $32.3350
  • 5,000 $27.8505
  • 10,000 $25.7875
$25.7875 / $57.2760 Buy Now
DISTI # 965-DAMM-15P-S
Mouser Electronics D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant 0
  • 100 $37.7500
  • 250 $31.4600
$31.4600 / $37.7500 Order Now
DISTI # 74750469
RS D Sub,051521-0149 | ITT Cannon DAMM-15P-S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 100 $44.2300
$44.2300 RFQ
DISTI # ITTDAMM-15P-S
Heilind Electronics DAMM-15P-S Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn D-Subminiature M 15 POS 1.37mm Solder RA 15 Terminal 1 Port 0
  • 25 $105.2600
  • 50 $55.7300
  • 75 $39.2200
  • 100 $38.4300
$38.4300 / $105.2600 Buy Now
DISTI # ITTDAMM-15P-S
Interstate Connecting Components DAMM-15P-S 0
Buy Now
Master Electronics Conn D-Subminiature M 15 POS 1.37mm Solder RA 15 Terminal 1 Port 0
  • 25 $105.2600
  • 50 $55.7300
  • 75 $39.2200
  • 100 $38.4300
$38.4300 / $105.2600 Buy Now

CAD Models for DAMM-15P-S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAMM-15P-S by ITT Interconnect Solutions

DAMM-15P-S
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-24308, PANEL MOUNTABLE
Body Breadth
0.494 inch
Body Depth
0.395 inch
Body Length
1.541 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
50u inch
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.183 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. DAMM-15P-S
    ITT Interconnect Solutions
    CONN D-SUB PLUG 15POS R/A SOLDER
    VS

Alternate Parts for DAMM-15P-S

This table gives cross-reference parts and alternative options found for DAMM-15P-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94106-592115 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi DAMM-15P-S vs 94106-592115
1218441-7 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity DAMM-15P-S vs 1218441-7
94106-112415 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi DAMM-15P-S vs 94106-112415
023192 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, Provertha Connectors Cables & Solutions GmbH DAMM-15P-S vs 023192
94106-111315 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions DAMM-15P-S vs 94106-111315
94106-394315 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi DAMM-15P-S vs 94106-394315
94106-011215 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions DAMM-15P-S vs 94106-011215
94106-111115 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi DAMM-15P-S vs 94106-111115
94106-004415 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions DAMM-15P-S vs 94106-004415
94106-511215 D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions DAMM-15P-S vs 94106-511215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMM-15P-S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMM-15P-S by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DAMM-15P-S would you like to use for your alert(s)?
  • Please alert me when DAMM-15P-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAMM-15P-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMM-15P-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAMM-15P-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMM-15P-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMM-15P-S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: