Part Details for DAM15S543LF by Amphenol Communications Solutions
Overview of DAM15S543LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAM15S543LF
DAM15S543LF CAD Models
DAM15S543LF Part Data Attributes
|
DAM15S543LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM15S543LF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15S543LF
This table gives cross-reference parts and alternative options found for DAM15S543LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15S543LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM15S500 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | DAM15S543LF vs DAM15S500 |
DAM15S500LF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DAM15S543LF vs DAM15S500LF |
DAM15S500 | Amphenol Communications Solutions | Check for Price | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Right Angle | DAM15S543LF vs DAM15S500 |
DAM15S500LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DAM15S543LF vs DAM15S500LF |
DAM15S543 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | DAM15S543LF vs DAM15S543 |